-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,900PLUG,38,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9328
|
Newark | Connectors 900 Plug 38 .025 Rec Rohs Compliant: Yes |Amp Te Connectivity 5767017-1 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$47.8600 / $57.6700 | Buy Now |
DISTI #
73K1690
|
Newark | Stacking Connector, Plug, 38 Position, 0.64Mm, Product Range:Qte Series, No. Of Contacts:38Contacts, Gender:Plug, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5767017-1 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2000 / $52.0500 | Buy Now |
DISTI #
2266-5767017-1-ND
|
DigiKey | CONN PLUG 38POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
556 In Stock |
|
$29.6900 / $30.8500 | Buy Now |
DISTI #
A121103-ND
|
DigiKey | CONN PLUG 38POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4 In Stock |
|
$44.3163 / $62.5100 | Buy Now |
DISTI #
5767017-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767017-1) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 0 Weeks, 1 Days Container: Tube | 462 Factory Stock |
|
$38.6384 / $46.4971 | Buy Now |
DISTI #
571-5767017-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 900 PLUG 38 .025 REC RoHS: Compliant | 15 |
|
$45.3000 / $56.2100 | Buy Now |
DISTI #
V99:2348_11481359
|
Arrow Electronics | Conn High Speed Fine Pitch Connector PL 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1813 | Americas - 15 |
|
$0.7624 / $3.0145 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$38.5300 | Buy Now |
DISTI #
AMP5767017-1
|
Heilind Electronics | MICT900PLUG38ASSY.025REC | Americas - 0 in Stock |
|
$48.1535 / $49.6128 | Buy Now |
|
Onlinecomponents.com | MICT,900PLUG,38,ASSY,.025,REC RoHS: Compliant |
7 In Stock 462 Factory Stock |
|
$43.0100 / $56.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767017-1
TE Connectivity
MICT,900PLUG,38,ASSY,.025,REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.32 inch | |
Body Depth | 0.892 inch | |
Body Length | 1 inch | |
Characteristic Impedance | 38 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767017-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767017-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5767017-1 | Board Stacking Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5767017-1 vs 1-5767017-1 |
5767005-8 | MICT,495PLUG,038,ASSY,.025,REC | TE Connectivity | 5767017-1 vs 5767005-8 |