-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,R/APLUG,38,ASSY,.025,.062
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0560
|
Newark | Connector, Stacking, Plug, 38Pos, 2Rows Rohs Compliant: Yes |Amp Te Connectivity 5767006-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$22.0200 / $31.2900 | Buy Now |
DISTI #
40P9855
|
Newark | Stacking Connector, Plug, 38 Position, 0.64 Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.64Mm, No. Of Rows:2Rows, No. Of Contacts:38Contacts, Connector Mounting:Through Hole Mount, Contact Material:Copper Alloy, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 5767006-1 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6500 / $19.6500 | Buy Now |
DISTI #
A101814-ND
|
DigiKey | CONN PLUG 38POS EDGE MNT GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
857 In Stock |
|
$19.7033 / $21.1500 | Buy Now |
DISTI #
5767006-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 5767006-1) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks, 5 Days Container: Tube | 0 |
|
$18.5999 / $22.3830 | Buy Now |
DISTI #
40P9855
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Bulk (Alt: 40P9855) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$17.6500 / $21.7700 | Buy Now |
DISTI #
571-5767006-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 38 POS R/A RoHS: Compliant | 11 |
|
$21.8000 / $29.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 21 Lead time: 37 Weeks Container: Tube | 0Tube |
|
$18.5500 | Buy Now |
DISTI #
AMP5767006-1
|
Heilind Electronics | MICTR/APLUG38ASSY.025.062 | Americas - 0 in Stock |
|
$23.1804 / $23.8829 | Buy Now |
|
Onlinecomponents.com | MICT,R/APLUG,38,ASSY,.025,.062 RoHS: Compliant |
292 In Stock |
|
$20.3800 / $29.6700 | Buy Now |
DISTI #
69830737
|
Verical | Conn High Speed Fine Pitch Connector PL 1Power/38Signal POS 2.54mm/0.64mm Solder ST Side Entry Thru-Hole/SMD Box/Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 277 |
|
$30.5863 / $37.5570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767006-1
TE Connectivity
MICT,R/APLUG,38,ASSY,.025,.062
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.251 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.139 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |