Part Details for 57636 SL002 by Alpha Wire
Overview of 57636 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57636 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8132
|
Newark | 57636 Slate 500 Ft Rohs Compliant: Yes |Alpha Wire 57636 SL002 RoHS: Compliant Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,204.6900 | Buy Now |
DISTI #
57636SL002-ND
|
DigiKey | MULTI-PAIR 12COND 20AWG Min Qty: 5000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.0006 | Buy Now |
DISTI #
602-57636-500-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 6 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, Slate RoHS: Compliant | 0 |
|
$2,224.3300 | Order Now |
DISTI #
73596175
|
RS | Multiconductor Plenum Cable, 6Pr, 20 AWG, Stranded, Foil Shield, Slate PVC | Alpha Wire 57636 SL002 RoHS: Compliant Min Qty: 10 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,475.7900 / $2,925.9300 | RFQ |