Part Details for 57601400 by Eaton Cutler-Hammer
Overview of 57601400 by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57601400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F927
|
Newark | Multifunction Counter, No. Of Digits/Alpha:8, Digit Height:-, Supply Voltage Min:97.75V, Supply Voltage Max:132.25V, Panel Cutout Height:68.07Mm, Panel Cutout Width:68.07Mm, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Eaton Cutler Hammer 57601400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |