Part Details for 575SX1A48S102SS by Honeywell Sensing and Control
Overview of 575SX1A48S102SS by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 575SX1A48S102SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount RoHS: Compliant |
211 In Stock |
|
$13.2300 / $23.4700 | Buy Now |
DISTI #
65686109
|
Verical | Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 122 |
|
$12.1600 / $13.1300 | Buy Now |
DISTI #
35593771
|
Verical | Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 64 |
|
$12.1600 / $13.1300 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount RoHS: Compliant |
211 In Stock |
|
$13.2300 / $23.4700 | Buy Now |
Part Details for 575SX1A48S102SS
575SX1A48S102SS CAD Models
575SX1A48S102SS Part Data Attributes
|
575SX1A48S102SS
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
575SX1A48S102SS
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | HOOK | |
Tolerance | 20% |
Alternate Parts for 575SX1A48S102SS
This table gives cross-reference parts and alternative options found for 575SX1A48S102SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 575SX1A48S102SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82A1E-A28-B10/B10L | Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, 5/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 575SX1A48S102SS vs 82A1E-A28-B10/B10L |
53UAD-T22-B10L | Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 575SX1A48S102SS vs 53UAD-T22-B10L |
82C1D-E48-B10/B10L | Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, 1 Turn(s), 5/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 575SX1A48S102SS vs 82C1D-E48-B10/B10L |