Part Details for 575T10DD20M4800 by CTS Corporation
Overview of 575T10DD20M4800 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 575T10DD20M4800
575T10DD20M4800 CAD Models
575T10DD20M4800 Part Data Attributes
|
575T10DD20M4800
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
575T10DD20M4800
CTS Corporation
Clipped Sine Output Oscillator, 20.48MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20.48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 575T10DD20M4800
This table gives cross-reference parts and alternative options found for 575T10DD20M4800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 575T10DD20M4800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
575T10CD20M4800 | Clipped Sine Output Oscillator, 20.48MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 575T10DD20M4800 vs 575T10CD20M4800 |
575T10ID20M4800 | Clipped Sine Output Oscillator, 20.48MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 575T10DD20M4800 vs 575T10ID20M4800 |
575T10HD20M4800 | Clipped Sine Output Oscillator, 20.48MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | 575T10DD20M4800 vs 575T10HD20M4800 |