575L15HT12M8000
CTS Corporation
Description: Clipped Sine Output Oscillator, 12.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4

Overview of 575L15HT12M8000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 575L15HT12M8000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 575L15HT12M8000 by CTS Corporation

575L15HT12M8000
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
1.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
12.8 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Supply Voltage-Max
3.47 V
Supply Voltage-Min
3.14 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 575L15HT12M8000
    CTS Corporation
    Clipped Sine Output Oscillator, 12.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
    VS

Alternate Parts for 575L15HT12M8000

This table gives cross-reference parts and alternative options found for 575L15HT12M8000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 575L15HT12M8000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
575L15CT12M8000 Clipped Sine Output Oscillator, 12.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 575L15HT12M8000 vs 575L15CT12M8000
575L15DT12M8000 Clipped Sine Output Oscillator, 12.8MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 CTS Corporation 575L15HT12M8000 vs 575L15DT12M8000
Part Number Description Manufacturer Compare
ASTX-09-B-12.800MHZ-J-E15-T Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-12.800MHZ-J-E15-T
ASTX-09-B-13.000MHZ-E15 Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-13.000MHZ-E15
ASTX-09-B-12.800MHZ-J-E15 Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-12.800MHZ-J-E15
ASTX-09-B-13.000MHZ-F15-T Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-13.000MHZ-F15-T
ASTX-09-B-12.800MHZ-J-D15-T Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-12.800MHZ-J-D15-T
ASTX-09-B-12.800MHZ-J-D15 Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-12.800MHZ-J-D15
ASTX-09-B-12.800MHZ-J-F15-T Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-12.800MHZ-J-F15-T
ASTX-09-B-12.800MHZ-F15 Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-12.800MHZ-F15
ASTX-09-B-12.800MHZ-D15 Clipped Sine Output Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-12.800MHZ-D15
ASTX-09-B-13.000MHZ-J-D15-T Clipped Sine Output Oscillator, 13MHz Nom, ROHS COMPLIANT PACKAGE-4 Abracon Corporation 575L15HT12M8000 vs ASTX-09-B-13.000MHZ-J-D15-T

Related Parts for 575L15HT12M8000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 575L15HT12M8000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 575L15HT12M8000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 575L15HT12M8000 would you like to use for your alert(s)?
  • Please alert me when 575L15HT12M8000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 575L15HT12M8000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 575L15HT12M8000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 575L15HT12M8000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 575L15HT12M8000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 575L15HT12M8000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: