Part Details for 5752-2CCSF by Amphenol CIT
Overview of 5752-2CCSF by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5752H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-speed / High-Topr, 5000 Vrms, SO6L | |
LPR6235-752RMRB | Coilcraft Inc | General Purpose Inductor, | |
BU15-7521R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 5752-2CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5752-2CCSF
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5752-2CCSF
5752-2CCSF CAD Models
5752-2CCSF Part Data Attributes
|
5752-2CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5752-2CCSF
Amphenol CIT
RF SMA Connector, Male, Cable Mount, Clamp Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNECTING DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CENTER CONTACT; APPLICABLE CABLES:RG 174, RG 187, RG 188, RG 316, RG 179 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CLAMP |