Part Details for 575102B00000 by Boyd Corporation
Overview of 575102B00000 by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 575102B00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1267 |
|
RFQ |
Part Details for 575102B00000
575102B00000 CAD Models
575102B00000 Part Data Attributes
|
575102B00000
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
575102B00000
Boyd Corporation
Heat Sink, Screw, Aluminum, Black Anodized,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Device Used On | TRANSISTOR | |
Finish | BLACK ANODIZED | |
Height | 0.44 mm | |
Length | 1.12 mm | |
Profile | SCREW | |
Thermal Support Device Type | HEAT SINK | |
Width | 0.75 mm |