-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR CABLE CONN KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M4925
|
Newark | 50 50Sr Cable Conn Kit |Amp Te Connectivity 5750913-5 Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $12.0900 | Buy Now |
DISTI #
A33480-ND
|
DigiKey | CONN D-TYPE PLUG 50POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
266 In Stock |
|
$7.4601 / $11.1400 | Buy Now |
DISTI #
5750913-5
|
Avnet Americas | Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Trays (Alt: 5750913-5) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$10.4125 / $12.5303 | Buy Now |
DISTI #
571-5750913-5
|
Mouser Electronics | D-Sub Standard Connectors CABLE PLUG 50P w/lacing covers blk RoHS: Compliant | 680 |
|
$12.6100 / $18.7100 | Buy Now |
DISTI #
73776698
|
RS | 50 50SR CABLE CONN KIT, IDC D-Sub Connectors | TE Connectivity 5750913-5 Min Qty: 468 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1600 | RFQ |
|
Future Electronics | 50 50SR CABLE CONN KIT RoHS: Compliant pbFree: Yes Min Qty: 468 Package Multiple: 468 Lead time: 8 Weeks Container: Kit | 0Kit |
|
$12.6100 | Buy Now |
DISTI #
AMP5750913-5
|
Heilind Electronics | 50 50SR CABLE CONN KIT | Americas - 27 in Stock |
|
$11.5240 / $13.1705 | Buy Now |
|
Onlinecomponents.com | 50 50SR CABLE CONN KIT RoHS: Compliant |
92 In Stock |
|
$7.2700 / $9.9800 | Buy Now |
DISTI #
51528695
|
Verical | Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Kit RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 1248 | Americas - 91 |
|
$12.1269 / $12.9779 | Buy Now |
|
Quest Components | 1 |
|
$32.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750913-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750913-5
TE Connectivity
50 50SR CABLE CONN KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.293 inch | |
Body Depth | 0.261 inch | |
Body Length | 1.579 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 5750913-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5750913-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5552402-1 | KIT, PLUG, 50 POS, E SLOT | TE Connectivity | 5750913-5 vs 5552402-1 |
553444-4 | PLUG ASSY,ACTION PIN,CHAMP-LOK | TE Connectivity | 5750913-5 vs 553444-4 |
552471-1 | ASSY, PLUG, 50 POS, E SLOT | TE Connectivity | 5750913-5 vs 552471-1 |
552319-1 | ASSY, PLUG, 50 POS, C SLOT | TE Connectivity | 5750913-5 vs 552319-1 |