-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR BKSHELL KIT W/BOOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5012
|
Newark | Scsi Connector, 68 Position, Solder, Product Range:Amplimite .050 Series, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Zinc Body, Connector Mounting:Cable Mount, Connector Type:Scsi, Contact Termination:Solder Rohs Compliant: Yes |Amp Te Connectivity 5750752-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$16.4900 / $19.5300 | Buy Now |
DISTI #
A33506-ND
|
DigiKey | CONN BACKSHELL 68POS 180DEG SHLD Min Qty: 1 Lead time: 30 Weeks Container: Box |
118 In Stock |
|
$16.4103 / $24.2300 | Buy Now |
DISTI #
5750752-1
|
Avnet Americas | Connector Accessories Cover 68 POS - Bulk (Alt: 5750752-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9784 / $18.0249 | Buy Now |
DISTI #
78K5012
|
Avnet Americas | Connector Accessories Cover 68 POS - Bulk (Alt: 78K5012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$16.4900 / $21.6000 | Buy Now |
DISTI #
571-57507521
|
Mouser Electronics | D-Sub Backshells 68P BACKSHELL KIT RoHS: Compliant | 52 |
|
$17.5600 / $23.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks Container: Box | 0Box |
|
$14.9400 | Buy Now |
DISTI #
AMP5750752-1
|
Heilind Electronics | 68 50SR BKSHELL KIT W/BOOT | Americas - 108 in Stock |
|
$18.9457 / $23.9502 | Buy Now |
|
Onlinecomponents.com | D Sub Backshell - AMPLIMITE .050 Series - 180° - Zinc Body. RoHS: Compliant |
808 In Stock |
|
$12.4200 / $23.1800 | Buy Now |
DISTI #
57210728
|
Verical | Backshell 180° Zinc RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2126 | Americas - 784 |
|
$15.8037 / $29.8711 | Buy Now |
DISTI #
77352612
|
Verical | Backshell 180° Zinc RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$33.3636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750752-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750752-1
TE Connectivity
68 50SR BKSHELL KIT W/BOOT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 2-56 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |