Part Details for 5750727-1 by TE Connectivity
Overview of 5750727-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5750727-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M8224
|
Newark | Kit, rcpt,62P, hdp-22,shld Hdwre |Amp Te Connectivity 5750727-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 | Buy Now |
DISTI #
5750727-1-ND
|
DigiKey | CONN D-SUB HD RCPT 62POS Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2058 | Buy Now |
DISTI #
5750727-1
|
Avnet Americas | Conn D-Subminiature RCP 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Bulk - Bulk (Alt: 5750727-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$9.2814 / $10.4791 | Buy Now |
DISTI #
571-5750727-1
|
Mouser Electronics | D-Sub High Density Connectors KIT RCPT 62P HDP-22 SHLD HDWRE RoHS: Compliant | 0 |
|
$10.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$8.8100 | Buy Now |
DISTI #
AMP5750727-1
|
Heilind Electronics | KIT,RCPT,62P,HDP-22,SHLD HDWRE | Americas - 0 in Stock |
|
$11.0074 | Buy Now |
|
Onlinecomponents.com | KIT,RCPT,62P,HDP-22,SHLD HDWRE RoHS: Compliant | 0 |
|
$9.5800 / $26.9500 | Buy Now |
DISTI #
AMP5750727-1
|
Interstate Connecting Components | KIT,RCPT,62P,HDP-22,SHLD HDWRE | 0 |
|
$11.0074 | Buy Now |
DISTI #
5750727-1
|
Avnet Abacus | (Alt: 5750727-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KIT,RCPT,62P,HDP-22,SHLD HDWRE RoHS: Compliant | 0 |
|
$9.5800 / $26.9500 | Buy Now |
Part Details for 5750727-1
5750727-1 CAD Models
5750727-1 Part Data Attributes
|
5750727-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750727-1
TE Connectivity
KIT,RCPT,62P,HDP-22,SHLD HDWRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.338 inch | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.41 mm | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |