-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 PLUG SP/FMS BRDLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9535
|
Newark | D Sub Connector, Plug, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 5750638-1 Min Qty: 819 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 | Buy Now |
DISTI #
5750638-1-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2921 In Stock |
|
$6.0589 / $7.1900 | Buy Now |
DISTI #
5750638-1
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder - Rail/Tube (Alt: 5750638-1) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 2221 |
|
$5.7197 / $6.8830 | Buy Now |
DISTI #
571-5750638-1
|
Mouser Electronics | D-Sub Standard Connectors 15 PLUG HD 20 BRDLK RoHS: Compliant | 691 |
|
$6.7000 / $11.2500 | Buy Now |
DISTI #
V36:1790_11481650
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 | Americas - 27 |
|
$4.9930 / $5.5200 | Buy Now |
DISTI #
73776694
|
RS | 15 PLUG SP/FMS BRDLK, PCB D-Sub Connectors | TE Connectivity 5750638-1 Min Qty: 208 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1300 | RFQ |
|
Future Electronics | 15 Position 3.18 mm 2 Shell Size Through Hole Vertical Mount Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$5.7100 / $5.9600 | Buy Now |
DISTI #
AMP5750638-1
|
Heilind Electronics | 15 PLUG SP/FMS BRDLK | Americas - 0 in Stock1677 On Order |
|
$5.7878 / $7.3167 | Buy Now |
|
Onlinecomponents.com | 15 PLUG SP/FMS BRDLK RoHS: Compliant |
3387 In Stock |
|
$6.4700 / $9.0500 | Buy Now |
DISTI #
63403245
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tube Min Qty: 13 Package Multiple: 13 Date Code: 2238 | Americas - 3380 |
|
$8.9697 / $11.7685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750638-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750638-1
TE Connectivity
15 PLUG SP/FMS BRDLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 6 A | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5750638-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5750638-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1037-15MNAKT74-0CC | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Ningbo connfly electronic CO LTD | 5750638-1 vs DS1037-15MNAKT74-0CC |
301-020-101 | D Subminiature Connector | I/O Interconnect | 5750638-1 vs 301-020-101 |
1731090229 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, M3, | Molex | 5750638-1 vs 1731090229 |