-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 POS MINI-DIN VRT SHLD CONN, LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6803
|
Newark | 5750338-1 - 8 Pos Mini-Din Vrt Shld Conn, Lf Rohs Compliant: Yes |Amp Te Connectivity 5750338-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 | Buy Now |
DISTI #
40P9851
|
Newark | Din Audio Video Conn, Mini, Jack, 8Pos, No. Of Contacts:8Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Termination:Through Hole Vertical, Contact Plating:Gold Plated Contacts, Connector Body Material:Brass Body Rohs Compliant: Yes |Amp Te Connectivity 5750338-1 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5750338-1
|
Avnet Americas | Conn Miniature Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 5750338-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 371 |
|
RFQ | |
DISTI #
V36:1790_11481789
|
Arrow Electronics | Conn Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2128 | Americas - 4 |
|
$3.9310 | Buy Now |
|
Future Electronics | 8 Position Straight Receptacle Shielded Miniature Circular DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks Container: Box | 240Box |
|
$4.6000 / $4.9100 | Buy Now |
|
Onlinecomponents.com | Mini DIN, 8 pos, Vertical, Shield RoHS: Compliant |
4032 In Stock |
|
$4.4200 / $5.1600 | Buy Now |
DISTI #
11591369
|
Verical | Conn Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 2094 |
|
$5.4300 / $5.8700 | Buy Now |
DISTI #
51521202
|
Verical | Conn Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1744 | Americas - 1935 |
|
$5.4424 / $6.7100 | Buy Now |
DISTI #
58086891
|
Verical | Conn Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2128 | Americas - 4 |
|
$3.9310 | Buy Now |
|
Quest Components | 8 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | 57 |
|
$4.4850 / $10.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750338-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750338-1
TE Connectivity
8 POS MINI-DIN VRT SHLD CONN, LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.7 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |