-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 POS MINI-DIN VRT UNSHLD CONN LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9317
|
Newark | 5750327-1 - 6 Pos Mini-Din Vrt Unshld Conn Lf |Amp Te Connectivity 5750327-1 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5750327-1
|
Avnet Americas | Conn Miniature Circular DIN F 6 POS Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 5750327-1) RoHS: Compliant Min Qty: 2736 Package Multiple: 2736 Lead time: 17 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
|
Quest Components | MINI DIN CONNECTOR, RECEPTACLE | 2 |
|
$6.2404 / $9.3606 | Buy Now |
DISTI #
5750327-1
|
Avnet Abacus | Conn Miniature Circular DIN F 6 POS Solder ST Thru-Hole 6 Terminal 1 Port (Alt: 5750327-1) RoHS: Compliant Min Qty: 1292 Package Multiple: 1292 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750327-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750327-1
TE Connectivity
6 POS MINI-DIN VRT UNSHLD CONN LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.7 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |