-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR KIT,ST,UK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0418
|
Newark | D-Sub Backshells 50 Kit W/Sr |Amp Te Connectivity 5749889-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$15.0100 / $16.4400 | Buy Now |
DISTI #
39M3665
|
Newark | Shielded Backshell Kit, Size 3, Zinc, Accessory Type:Shielded Backshell Kit, For Use With:50 Position Amplimite 0.050 Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Zinc Body, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 5749889-3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0800 / $14.4000 | Buy Now |
DISTI #
A33502-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bag |
124 In Stock |
|
$7.8324 / $11.6900 | Buy Now |
DISTI #
5749889-3
|
Avnet Americas | Connector Accessories Cover 50 POS Individual - Trays (Alt: 5749889-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$9.0656 / $10.9094 | Buy Now |
DISTI #
571-5749889-3
|
Mouser Electronics | D-Sub Backshells 50 KIT W/SR RoHS: Compliant | 126 |
|
$7.8300 / $11.3700 | Buy Now |
|
Future Electronics | 50 50SR KIT,ST,UK RoHS: Non Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$9.0400 | Buy Now |
DISTI #
AMP5749889-3
|
Heilind Electronics | 50 50SR KITSTUK | Americas - 0 in Stock |
|
$10.0334 / $11.4668 | Buy Now |
|
Onlinecomponents.com | 50 50SR KIT,ST,UK RoHS: Compliant |
1 In Stock 150 On Order |
|
$7.6400 / $12.0600 | Buy Now |
DISTI #
65674346
|
Verical | Backshell Kit 180° Nickel Over Copper Zinc RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$16.1500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749889-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749889-3
TE Connectivity
50 50SR KIT,ST,UK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 2 | LOCKING | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |