5749798-3
Description: 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT

Overview of 5749798-3 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 5749798-3 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5749798-3 by TE's AMP

5749798-3
TE's AMP
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (15)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 5749798-3
    TE's AMP
    15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
    VS

Alternate Parts for 5749798-3

This table gives cross-reference parts and alternative options found for 5749798-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5749798-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
749798-3 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 5749798-3 vs 749798-3
5749798-3 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT TE Connectivity 5749798-3 vs 5749798-3
749798-3 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity 5749798-3 vs 749798-3
Part Number Description Manufacturer Compare
5749798-3 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT TE Connectivity 5749798-3 vs 5749798-3
5750489-4 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 5749798-3 vs 5750489-4
749798-4 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity 5749798-3 vs 749798-4
750489-1 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 5749798-3 vs 750489-1
750489-4 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 5749798-3 vs 750489-4
749798-3 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 5749798-3 vs 749798-3
750489-3 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 5749798-3 vs 750489-3
749798-3 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity 5749798-3 vs 749798-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5749798-3 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5749798-3 by TE's AMP

  • Please alert me when 5749798-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5749798-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5749798-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5749798-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5749798-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5749798-3 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: