Part Details for 5749769-1 by TE Connectivity
Overview of 5749769-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5749769-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4040
|
Newark | D Sub Connector, Standard, 26 Position, Plug, No. Of Contacts:26Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hd-22 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5749769-1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70085577
|
RS | Conn, D-Sub, PCB Plug, 26Pos, RTAng, HD-20Series, 22AWG, FrontMetalShell | TE Connectivity 5749769-1 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 / $7.4900 | RFQ |
|
Onlinecomponents.com | HD22 PLUG 26P RA 30 DPLX BDLK/THD INS RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 21 |
|
$26.1000 / $29.0000 | Buy Now |
|
Quest Components | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | 1 |
|
$22.0000 | Buy Now |
DISTI #
5749769-1
|
Avnet Abacus | D Sub Connector, HD26, High Density, Plug, AMPLIMITE HD-22, 26 Contacts, DA, Solder (Alt: 5749769-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5749769-1
|
Avnet Abacus | D Sub Connector, HD26, High Density, Plug, AMPLIMITE HD-22, 26 Contacts, DA, Solder (Alt: 5749769-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 3647 |
|
RFQ |
Part Details for 5749769-1
5749769-1 CAD Models
5749769-1 Part Data Attributes:
|
5749769-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749769-1
TE Connectivity
HD22 PLUG 26P RA 30 DPLX BDLK/THD INS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5749769-1
This table gives cross-reference parts and alternative options found for 5749769-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5749769-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5749769-3 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | 5749769-1 vs 5749769-3 |