-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR CABLE RCPT KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3432
|
Newark | 100 50Sr Cable Rcpt Kit |Amp Te Connectivity 5749699-8 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 / $33.6800 | Buy Now |
DISTI #
33M7276
|
Newark | Scsi Connector Receptacle 100Pos Idc/Idt, No. Of Contacts:100Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:-, Connector Type:Scsi Rohs Compliant: Yes |Amp Te Connectivity 5749699-8 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4400 | Buy Now |
DISTI #
A31801-ND
|
DigiKey | CONN D-TYPE RCPT 100POS IDC Min Qty: 252 Lead time: 26 Weeks Container: Bulk |
187 In Stock |
|
$25.7082 | Buy Now |
DISTI #
5749699-8
|
Avnet Americas | Conn SCSI RCP 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port - Bulk (Alt: 5749699-8) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5749699-8
|
TTI | D-Sub Standard Connectors SHIELDED RECPT 100P w/unassembled cvrs Min Qty: 252 Package Multiple: 252 Container: Tube | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749699-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749699-8
TE Connectivity
100 50SR CABLE RCPT KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN-NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |