-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 50S CABLE PLUG CONN/COV KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9053
|
Newark | D-Sub Standard Conn Cable Plug 40P W/Unassembled |Amp Te Connectivity 5749621-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$8.6500 / $11.3900 | Buy Now |
DISTI #
42K7528
|
Newark | Scsi Connector, Plug, 40 Position, Idc/Idt, No. Of Contacts:40Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:-, Connector Type:Scsi Rohs Compliant: Yes |Amp Te Connectivity 5749621-4 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 | Buy Now |
DISTI #
A31793-ND
|
DigiKey | CONN D-TYPE PLUG 40POS IDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1534 In Stock |
|
$6.8866 / $11.5800 | Buy Now |
DISTI #
5749621-4
|
Avnet Americas | Conn SCSI PL 40 POS 1.27mm IDT RA Cable Mount 40 Terminal 1 Port - Bulk (Alt: 5749621-4) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$4.5738 / $6.4062 | Buy Now |
DISTI #
571-5749621-4
|
Mouser Electronics | D-Sub Standard Connectors CABLE PLUG 40P w/unassembled cvrs RoHS: Compliant | 0 |
|
$6.9300 / $7.8800 | Order Now |
DISTI #
73776682
|
RS | 40 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-4 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5100 / $11.5500 | RFQ |
|
Future Electronics | AMPLIMITE Series III 40 Position Plug .050 in IDC Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.6600 | Buy Now |
|
Future Electronics | AMPLIMITE Series III 40 Position Plug .050 in IDC Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.6600 | Buy Now |
DISTI #
AMP5749621-4
|
Heilind Electronics | 40 50S CABLE PLUG CONN/COV KIT | Americas - 0 in Stock |
|
$8.1019 / $8.2229 | Buy Now |
|
Onlinecomponents.com | 40 50S CABLE PLUG CONN/COV KIT RoHS: Compliant |
865 In Stock |
|
$6.4900 / $7.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749621-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749621-4
TE Connectivity
40 50S CABLE PLUG CONN/COV KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Depth | 0.261 inch | |
Body Length | 1.329 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |