-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28 50S CABLE PLUG CONN/COV KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M8408
|
Newark | Scsi Connector, Plug, 28 Position, Idc/Idt, No. Of Contacts:28Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:-, Connector Type:Scsi Rohs Compliant: Yes |Amp Te Connectivity 5749621-3 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5900 | Buy Now |
DISTI #
A31792-ND
|
DigiKey | CONN D-TYPE PLUG 28POS IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
738 In Stock |
|
$8.5079 / $13.1900 | Buy Now |
DISTI #
5749621-3
|
Avnet Americas | Conn SCSI PL 28 POS 1.27mm IDT RA Cable Mount 28 Terminal 1 Port - Bulk (Alt: 5749621-3) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Bulk | 720 Factory Stock |
|
$7.9104 / $8.0752 | Buy Now |
DISTI #
571-5749621-3
|
Mouser Electronics | D-Sub Standard Connectors CABLE PLUG 28P w/unassembled cvrs RoHS: Compliant | 452 |
|
$8.9000 / $11.7200 | Buy Now |
|
Future Electronics | 28 50S CABLE PLUG CONN/COV KIT RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.0900 | Buy Now |
DISTI #
AMP5749621-3
|
Heilind Electronics | 28 50S CABLE PLUG CONN/COV KIT | Americas - 0 in Stock |
|
$9.3365 / $9.4759 | Buy Now |
|
Onlinecomponents.com | 28 50S CABLE PLUG CONN/COV KIT RoHS: Compliant | 720 Factory Stock |
|
$6.6500 / $9.9200 | Buy Now |
DISTI #
5749621-3
|
TTI | D-Sub Standard Connectors CABLE PLUG 28P w/unassembled cvrs RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 720 Container: Tube | Americas - 0 |
|
$7.5100 / $8.3500 | Buy Now |
DISTI #
5749621-3
|
TME | Connector: D-Sub, PIN: 28, shielded, for ribbon cable, plug, male Min Qty: 1 | 0 |
|
$13.1200 / $24.3500 | RFQ |
DISTI #
AMP5749621-3
|
Interstate Connecting Components | 28 50S CABLE PLUG CONN/COV KIT | 0 |
|
$9.3365 / $9.4759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749621-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749621-3
TE Connectivity
28 50S CABLE PLUG CONN/COV KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.293 inch | |
Body Depth | 0.261 inch | |
Body Length | 1.029 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |