-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 50S CABLE PLUG CONN/COV KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7527
|
Newark | Scsi Connector, Plug, 26Pos, Idc/Idt, No. Of Contacts:26Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5749621-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$4.4400 | Buy Now |
DISTI #
A31791-ND
|
DigiKey | CONN D-TYPE PLUG 26POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1425 In Stock |
|
$8.4972 / $12.6900 | Buy Now |
DISTI #
5749621-2
|
Avnet Americas | Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: 5749621-2) RoHS: Compliant Min Qty: 756 Package Multiple: 756 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$7.0910 / $8.5333 | Buy Now |
DISTI #
42K7527
|
Avnet Americas | Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: 42K7527) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 178 Partner Stock |
|
$9.7600 / $14.4500 | Buy Now |
DISTI #
571-5749621-2
|
Mouser Electronics | D-Sub Standard Connectors 26 POS CABLE PLUG CONN/COVER KIT RoHS: Compliant | 613 |
|
$7.9300 / $11.9600 | Buy Now |
DISTI #
73776681
|
RS | 26 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-2 Min Qty: 756 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6900 | RFQ |
|
Future Electronics | AMPLIMITE .050 Series 26 Position Plug .050 Series IDC Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 756 Package Multiple: 756 Container: Tube | 0Tube |
|
$7.1900 | Buy Now |
|
Future Electronics | AMPLIMITE .050 Series 26 Position Plug .050 Series IDC Ribbon Connector RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 21 Container: Tube | 0Tube |
|
$7.1900 / $7.3700 | Buy Now |
DISTI #
AMP5749621-2
|
Heilind Electronics | 26 50S CABLE PLUG CONN/COV KIT | Americas - 1838 in Stock |
|
$8.8372 / $9.5386 | Buy Now |
|
Onlinecomponents.com | 26 50S CABLE PLUG CONN/COV KIT RoHS: Compliant |
399 In Stock |
|
$7.1400 / $8.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749621-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749621-2
TE Connectivity
26 50S CABLE PLUG CONN/COV KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Depth | 0.261 inch | |
Body Length | 0.979 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |