-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 MINI-DIN RTA RCPT CONN ASY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7522
|
Newark | Connector, Din, Jack, 6 Position, No. Of Contacts:6Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Thermoplastic Body, Product Range:-, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 5749231-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$4.3900 / $4.7900 | Buy Now |
DISTI #
39Y8340
|
Newark | Mini Din Audio/Video Connector, Jack, 6, Pcb Mount, Thermoplastic Body, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5749231-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $7.2400 | Buy Now |
DISTI #
84AC3901
|
Newark | 5749231-1 - 6 Mini-Din Rta Rcpt Conn Asy Rohs Compliant: Yes |Amp Te Connectivity 5749231-1 Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $4.7400 | Buy Now |
DISTI #
A99370-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 6P SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1132 In Stock |
|
$3.5059 / $5.7900 | Buy Now |
DISTI #
5749231-1
|
Avnet Americas | Conn Miniature Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 5749231-1) RoHS: Compliant Min Qty: 1332 Package Multiple: 1332 Lead time: 8 Weeks, 6 Days Container: Tube | 0 |
|
$3.2608 / $3.6816 | Buy Now |
DISTI #
42K7522
|
Avnet Americas | Conn Miniature Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 42K7522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 414 Partner Stock |
|
$5.9300 / $7.1700 | Buy Now |
DISTI #
571-5749231-1
|
Mouser Electronics | Circular DIN Connectors 6 P R/A W HOLDDOWN RoHS: Compliant | 724 |
|
$3.7600 / $6.3600 | Buy Now |
DISTI #
E02:0323_01933088
|
Arrow Electronics | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 | Europe - 2528 |
|
$2.7661 / $3.5098 | Buy Now |
DISTI #
V36:1790_07463485
|
Arrow Electronics | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2345 | Americas - 1208 |
|
$3.4950 / $5.7230 | Buy Now |
|
Future Electronics | 6 Position Receptacle Right Angle Shielded Miniature Circular DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 1332 Package Multiple: 1332 Container: Tube | 0Tube |
|
$3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749231-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749231-1
TE Connectivity
6 MINI-DIN RTA RCPT CONN ASY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.5 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5749231-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5749231-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749231-1 | 6 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | TE's AMP | 5749231-1 vs 749231-1 |