-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR CABLE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3103
|
Newark | Scsi Connector, Receptacle 50 Position Idc/Idt, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Dd, Product Range:Amplimite 0.050 Series, Connector Body Material:- Rohs Compliant: Yes |Amp Te Connectivity 5749210-5 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2200 / $17.0900 | Buy Now |
DISTI #
A31799-ND
|
DigiKey | CONN D-TYPE RCPT 50POS IDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9 In Stock |
|
$12.6935 / $17.9200 | Buy Now |
DISTI #
5749210-5
|
Avnet Americas | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 5749210-5) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$10.9044 / $13.1223 | Buy Now |
DISTI #
571-5749210-5
|
Mouser Electronics | D-Sub Standard Connectors SHIELDED RECPT 50P w/assembled cvrs RoHS: Compliant | 121 |
|
$13.2100 / $19.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 15 Weeks Container: Box | 0Box |
|
$10.8800 | Buy Now |
DISTI #
AMP5749210-5
|
Heilind Electronics | 50 50SR CABLE RCPT ASSY | Americas - 0 in Stock |
|
$12.0685 / $13.7926 | Buy Now |
|
Onlinecomponents.com | 50 50SR CABLE RCPT ASSY RoHS: Compliant |
518 In Stock |
|
$10.9900 / $17.0000 | Buy Now |
DISTI #
77793996
|
Verical | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 507 |
|
$12.6000 / $23.1100 | Buy Now |
DISTI #
51538548
|
Verical | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Package RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 1451 | Americas - 11 |
|
$19.9098 | Buy Now |
DISTI #
5749210-5
|
TTI | D-Sub Standard Connectors SHIELDED RECPT 50P w/assembled cvrs Min Qty: 130 Package Multiple: 130 Container: Each | Americas - 0 |
|
$9.1400 / $11.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749210-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749210-5
TE Connectivity
50 50SR CABLE RCPT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |