-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 50SR CABLE PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9290
|
Newark | D-Sub Standard Conn Cable Plug 80P W/Assembled |Amp Te Connectivity 5749111-7 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $27.8100 | Buy Now |
DISTI #
2266-5749111-7-ND
|
DigiKey | CONN D-TYPE PLUG 80POS IDC Min Qty: 9 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
914 In Stock |
|
$20.6300 / $25.4600 | Buy Now |
DISTI #
A31790-ND
|
DigiKey | CONN D-TYPE PLUG 80POS IDC Min Qty: 9 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.4073 | Buy Now |
DISTI #
5749111-7
|
Avnet Americas | Conn SCSI PL 80 POS 1.27mm IDT RA Cable Mount 80 Terminal 1 Port - Rail/Tube (Alt: 5749111-7) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 12 Weeks, 4 Days Container: Tube | 0 |
|
$19.6833 / $23.6867 | Buy Now |
DISTI #
571-5749111-7
|
Mouser Electronics | D-Sub Standard Connectors CABLE PLUG 80P w/assembled cvrs RoHS: Compliant | 151 |
|
$22.1800 / $43.3100 | Buy Now |
|
Future Electronics | AMPLIMITE .050 Series 80 Position Steel Shell Plug IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 9 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$22.4100 / $23.0200 | Buy Now |
|
Future Electronics | AMPLIMITE .050 Series 80 Position Steel Shell Plug IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 9 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$22.4100 / $23.0200 | Buy Now |
DISTI #
AMP5749111-7
|
Heilind Electronics | 80 50SR CABLE PLUG ASSY | Americas - 0 in Stock |
|
$24.5306 | Buy Now |
|
Onlinecomponents.com | 80 50SR CABLE PLUG ASSY RoHS: Compliant |
914 Partner Stock |
|
$21.6000 / $30.6100 | Buy Now |
|
Quest Components | 7 |
|
$14.5344 / $16.3512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749111-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749111-7
TE Connectivity
80 50SR CABLE PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Depth | 0.261 inch | |
Body Length | 2.329 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 800 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |