-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR VRT PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3095
|
Newark | 50 50Sr Vrt Plug Assy |Amp Te Connectivity 5749085-5 Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0900 | Buy Now |
DISTI #
36AC6241
|
Newark | 50 50Sr Vrt Plug Assy |Amp Te Connectivity 5749085-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-5749085-5
|
Mouser Electronics | D-Sub Micro-D Connectors 50 50SR VRT PLUG 50 POS VRT PLUG RoHS: Compliant | 27 |
|
$14.6300 / $19.1100 | Buy Now |
|
Onlinecomponents.com | 50 50SR VRT PLUG ASSY RoHS: Compliant |
1264 Partner Stock |
|
$15.2400 / $19.6600 | Buy Now |
DISTI #
19884207
|
Verical | Conn D-Sub HDR 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 1260 |
|
$12.4800 / $14.6400 | Buy Now |
|
Master Electronics | 50 50SR VRT PLUG ASSY RoHS: Compliant |
1264 Partner Stock |
|
$15.2400 / $19.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749085-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749085-5
TE Connectivity
50 50SR VRT PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |