Part Details for 574902B04300G by Boyd Corporation
Overview of 574902B04300G by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 574902B04300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8253
|
Newark | Heat Sink, Thermal Resistance:16°C/W, Packages Cooled:To-220, External Width - Metric:20.57Mm, External Height - Metric:32.92Mm, External Length - Metric:9.02Mm, External Diameter - Metric:-, Heat Sink Material:-, Product Range:- Rohs Compliant: Yes |Boyd 574902B04300G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 | Buy Now |
DISTI #
042646
|
Avnet Americas | Heat Sink Passive TO-220 Thru-Hole 16°C/W Black Anodized - Bulk (Alt: 042646) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8198 / $4.6281 | Buy Now |
DISTI #
75020462
|
RS | Stamped Heatsink, STD, 574902B04300G | Boyd 574902B04300G RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0140 | RFQ |
Part Details for 574902B04300G
574902B04300G CAD Models
574902B04300G Part Data Attributes
|
574902B04300G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
574902B04300G
Boyd Corporation
Heat Sink, 16ohm, Slide On, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 34.93 mm | |
Length | 21.84 mm | |
Thermal Resistance | 16 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.02 mm |