-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,78P,HDP-22,SHLD ENCLS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7496
|
Newark | Hd D-Sub Housing, Plug, 78Pos, Steel, No. Of Positions:78Positions, Connector Type:High Density D Sub, Connector Shell Size:Dd, Product Range:Amplimite Hdp-22 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5748477-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$13.4400 | Buy Now |
DISTI #
A31535-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 78POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
623 In Stock |
|
$17.6110 / $18.9100 | Buy Now |
DISTI #
5748477-1
|
Avnet Americas | Conn Housing PL 78 POS Crimp ST Bulk - Bulk (Alt: 5748477-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6247 / $20.0060 | Buy Now |
DISTI #
42K7496
|
Avnet Americas | Conn Housing PL 78 POS Crimp ST Bulk - Bulk (Alt: 42K7496) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 42 Partner Stock |
|
$22.1900 / $27.3600 | Buy Now |
DISTI #
571-5748477-1
|
Mouser Electronics | D-Sub High Density Connectors DSUB D78P CRIMP KIT RoHS: Compliant | 65 |
|
$19.4900 / $26.3100 | Buy Now |
DISTI #
V36:1790_11485278
|
Arrow Electronics | Conn D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2232 | Americas - 66 |
|
$16.4400 | Buy Now |
|
Future Electronics | HDP22 Series 78 Position Crimp Contact Shielded Hardware Plug Metal Kit D-Sub RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$16.5800 | Buy Now |
DISTI #
AMP5748477-1
|
Heilind Electronics | KITPLUG78PHDP-22SHLD ENCLS | Americas - 0 in Stock |
|
$21.0279 / $26.5825 | Buy Now |
|
Onlinecomponents.com | KIT,PLUG,78P,HDP-22,SHLD ENCLS RoHS: Compliant |
1184 In Stock |
|
$12.3000 / $26.2600 | Buy Now |
DISTI #
74064183
|
Verical | Conn D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Kit RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 1184 |
|
$14.9184 / $32.9486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748477-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748477-1
TE Connectivity
KIT,PLUG,78P,HDP-22,SHLD ENCLS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.338 inch | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.41 mm | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |