-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 PLUG ACT PIN/MS MED INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5748146-4 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3077
|
Newark | 25 Plug Act Pin/Ms Med Insrt |Amp Te Connectivity 5748146-4 RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A32049-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT PRESS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
156 In Stock |
|
$19.6169 / $29.4200 | Buy Now |
DISTI #
5748146-4
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Press Fit ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: 574814... more RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$18.1440 / $18.5220 | Buy Now |
DISTI #
73776656
|
RS | 25 PLUG ACT PIN/MS MED INSRT, PCB D-Sub Connectors | TE Connectivity 5748146-4 Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2100 / $27.4000 | RFQ |
|
Onlinecomponents.com | 25 PLUG ACT PIN/MS MED INSRT RoHS: Compliant |
192 In Stock |
|
$18.9600 / $41.5600 | Buy Now |
DISTI #
000000000001458203
|
Sager | D-Sub Standard Connectors 25P PLUG ACT PIN/MS MED INSERT | 0 |
|
Buy Now | |
DISTI #
5748146-4
|
Avnet Abacus | Conn DSubminiature PIN 25 POS 277mm Press Fit ST ThruHole 25 Terminal 1 Port (Alt: 5748146-4) RoHS: Compliant Min Qty: 390 Package Multiple: 390 | Abacus - 0 |
|
Buy Now | |
DISTI #
5748146-4
|
Avnet Abacus | Conn DSubminiature PIN 25 POS 277mm Press Fit ST ThruHole 25 Terminal 1 Port (Alt: 5748146-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 25 PLUG ACT PIN/MS MED INSRT RoHS: Compliant |
192 In Stock |
|
$18.9600 / $41.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748146-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748146-4
TE Connectivity
25 PLUG ACT PIN/MS MED INSRT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.105 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |