-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 PLUG SP/FMS (IN,SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7493
|
Newark | D Sub Connector, Standard, 25 Position, Plug, D Sub Connector Type:Standard, Gender:Plug, Product Range:Amplimite Hd-20 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 5748027-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 515 |
|
$6.6400 / $10.1100 | Buy Now |
DISTI #
38AH4411
|
Newark | 5748027-1 Rohs Compliant: Yes |Amp Te Connectivity 5748027-1 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$6.4100 | Buy Now |
DISTI #
A34103-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5142 / $9.7200 | Buy Now |
DISTI #
5748027-1
|
Avnet Americas | D Sub Connector, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder - Rail/Tube (Alt: 5748027-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 356 |
|
$5.0906 / $5.4592 | Buy Now |
DISTI #
42K7493
|
Avnet Americas | D Sub Connector, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder - Bulk (Alt: 42K7493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 515 Partner Stock |
|
$6.7800 / $10.0200 | Buy Now |
DISTI #
571-5748027-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25P V/MNT RoHS: Compliant | 486 |
|
$5.9600 / $9.8300 | Buy Now |
|
Future Electronics | "25 PLUG SP/FMS (IN,SL)" RoHS: Compliant pbFree: No Min Qty: 630 Package Multiple: 630 Container: Box | 0Box |
|
$5.4200 | Buy Now |
DISTI #
AMP5748027-1
|
Heilind Electronics | 25 PLUG SP/FMS (INSL) | Americas - 0 in Stock |
|
$5.5007 / $6.8760 | Buy Now |
|
Onlinecomponents.com | 25 PLUG SP/FMS (IN,SL) RoHS: Compliant |
1569 In Stock |
|
$4.9700 / $6.6200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748027-1
TE Connectivity
25 PLUG SP/FMS (IN,SL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | #4-40 THD SCREW | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |