-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 PLUG SP/FMS (IN,SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9264
|
Newark | D-Sub Standard Connectors Dsub A15P V/Mnt |Amp Te Connectivity 5748026-1 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10.7500 / $12.8900 | Buy Now |
DISTI #
42K7492
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5748026-1 Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $9.2700 | Buy Now |
DISTI #
A35179-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 21 Weeks Container: Tube |
745 In Stock |
|
$7.8022 / $9.2600 | Buy Now |
DISTI #
5748026-1
|
Avnet Americas | D Sub Connector, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Rail/Tube (Alt: 5748026-1) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Tube | 1216 |
|
$7.3653 / $8.8633 | Buy Now |
DISTI #
571-5748026-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB A15P V/MNT RoHS: Compliant | 533 |
|
$9.1400 / $13.8600 | Buy Now |
DISTI #
73776651
|
RS | 15 PLUG SP/FMS (IN, SL), PCB D-Sub Connectors | TE Connectivity 5748026-1 Min Qty: 416 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4900 | RFQ |
|
Future Electronics | HD-20 Series 15 Position Straight Plug Standard Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 13 Container: Tube | 0Tube |
|
$7.8700 / $8.0900 | Buy Now |
DISTI #
AMP5748026-1
|
Heilind Electronics | 15 PLUG SP/FMS (INSL) | Americas - 456 in Stock |
|
$9.3161 / $11.7770 | Buy Now |
|
Onlinecomponents.com | 15 PLUG SP/FMS (IN,SL) RoHS: Compliant |
821 In Stock |
|
$7.2000 / $8.2800 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748026-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748026-1
TE Connectivity
15 PLUG SP/FMS (IN,SL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | #4-40 THD SCREW | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |