Part Details for 5748025-1 by TE Connectivity
Overview of 5748025-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5748025-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5748025-1-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1071 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4053 | Buy Now |
DISTI #
5748025-1
|
Avnet Americas | 09 PLUG SP/FMS BRDLK - Rail/Tube (Alt: 5748025-1) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.4940 / $7.3320 | Buy Now |
DISTI #
571-5748025-1
|
Mouser Electronics | D-Sub Standard Connectors 09 PLUG SP/FMS BRDLK RoHS: Compliant | 0 |
|
$7.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1071 Package Multiple: 1071 Container: Tube | 0Tube |
|
$6.1700 | Buy Now |
DISTI #
AMP5748025-1
|
Heilind Electronics | 09 PLUG SP/FMS BRDLK | Americas - 0 in Stock |
|
$7.7017 | Buy Now |
|
Onlinecomponents.com | 09 PLUG SP/FMS BRDLK RoHS: Compliant | 0 |
|
$6.7000 / $18.8400 | Buy Now |
DISTI #
AMP5748025-1
|
Interstate Connecting Components | 09 PLUG SP/FMS BRDLK | 0 |
|
$7.7017 | Buy Now |
DISTI #
5748025-1
|
Avnet Abacus | (Alt: 5748025-1) RoHS: Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 09 PLUG SP/FMS BRDLK RoHS: Compliant | 0 |
|
$6.7000 / $18.8400 | Buy Now |
Part Details for 5748025-1
5748025-1 CAD Models
5748025-1 Part Data Attributes:
|
5748025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748025-1
TE Connectivity
D Subminiature Connector, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | #4-40 THD SCREW | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |