-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 MSFL RCPT RA 318 (SL,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8806
|
Newark | D Sub Connector, Standard, 37 Position, Receptacle, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747847-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$6.3000 / $6.8200 | Buy Now |
DISTI #
A32130-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 5 Weeks Container: Tray |
5574 In Stock |
|
$6.5294 / $9.0100 | Buy Now |
DISTI #
5747847-6
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: 5747847-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 457 |
|
$4.5438 / $4.8138 | Buy Now |
DISTI #
42K8806
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.75mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 42K8806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Bulk | 134 Partner Stock |
|
$6.5000 / $9.2000 | Buy Now |
DISTI #
571-5747847-6
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 37 RoHS: Compliant | 338 |
|
$5.7100 / $8.2000 | Buy Now |
|
Future Electronics | 37 Position Dual Row Right Angle Receptacle Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 52 Container: Tray | 0Tray |
|
$4.8200 / $5.6100 | Buy Now |
DISTI #
AMP5747847-6
|
Heilind Electronics | 37 MSFL RCPT RA 318 (SLFMBL) | Americas - 265 in Stock |
|
$4.8855 / $6.4947 | Buy Now |
|
Onlinecomponents.com | 37 MSFL RCPT RA 318 (SL,FM,BL) RoHS: Compliant |
993 In Stock |
|
$4.4200 / $7.6200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747847-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747847-6
TE Connectivity
37 MSFL RCPT RA 318 (SL,FM,BL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |