-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MSFL RCPT RA 590 (IN,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8798
|
Newark | 25 Msfl Rcpt Ra 590 (In, fm, bl) Rohs Compliant: Yes |Amp Te Connectivity 5747838-3 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 | Buy Now |
DISTI #
A32140-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2287 In Stock |
|
$8.8343 / $11.6300 | Buy Now |
DISTI #
5747838-3
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5747838-3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks, 2 Days Container: Tube | 0 |
|
$7.3147 / $8.3986 | Buy Now |
DISTI #
571-5747838-3
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25S RA590 RoHS: Compliant | 205 |
|
$8.8300 / $12.0900 | Buy Now |
DISTI #
73776648
|
RS | 25 MSFL RCPT RA 590 (IN, FM, BL), PCB D-Sub Connectors | TE Connectivity 5747838-3 Min Qty: 700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 / $12.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 350 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$8.3200 | Buy Now |
DISTI #
AMP5747838-3
|
Heilind Electronics | 25 MSFL RCPT RA 590 (IN,FM,BL) | Americas - 0 in Stock |
|
$10.3932 / $10.5484 | Buy Now |
|
Onlinecomponents.com | 25 MSFL RCPT RA 590 (IN,FM,BL) RoHS: Compliant |
260 In Stock |
|
$8.0300 / $12.2400 | Buy Now |
DISTI #
55358444
|
Verical | Conn D-Sub SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2045 | Americas - 260 |
|
$10.7640 / $15.9120 | Buy Now |
DISTI #
5747838-3
|
TTI | D-Sub Standard Connectors DSUB B25S RA590 Min Qty: 700 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$6.9600 / $8.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747838-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747838-3
TE Connectivity
25 MSFL RCPT RA 590 (IN,FM,BL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.732 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 5.3376 N |
This table gives cross-reference parts and alternative options found for 5747838-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5747838-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747838-3 | 25 MSFL RCPT RA 590 (IN,FM,BL) | TE Connectivity | 5747838-3 vs 747838-3 |