-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 25P RA 590
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2925
|
Newark | D-Sub Standard Connectors Dsub B25S Ra590 |Amp Te Connectivity 5747461-2 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 | Buy Now |
DISTI #
A33997-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
193 In Stock |
|
$6.5124 / $8.0100 | Buy Now |
DISTI #
5747461-2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 5747461-2) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-5747461-2
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25S RA590 RoHS: Compliant | 78 |
|
$6.5100 / $10.1800 | Buy Now |
DISTI #
73776638
|
RS | HD-20 RCPT 25P RA 590, PCB D-Sub Connectors | TE Connectivity 5747461-2 Min Qty: 280 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8800 / $12.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 14 Weeks Container: Box | 0Box |
|
$8.3400 | Buy Now |
DISTI #
AMP5747461-2
|
Heilind Electronics | HD-20 RCPT 25P RA 590 | Americas - 0 in Stock |
|
$8.1366 / $10.5775 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 25P RA 590 RoHS: Compliant |
1216 In Stock |
|
$6.1300 / $9.1700 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 10 |
|
$9.1538 / $12.2050 | Buy Now |
DISTI #
5747461-2
|
TTI | D-Sub Standard Connectors DSUB B25S RA590 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 397 In Stock |
|
$8.4700 / $10.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747461-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747461-2
TE Connectivity
HD-20 RCPT 25P RA 590
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.452 inch | |
Body Depth | 0.729 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.2272 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 6.2272 N |