-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 DIP PLUG CONN-W/COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5012
|
Newark | Headers & Wire Housings .1Cl Dip Plg 2X07P |Amp Te Connectivity 5746613-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1253 |
|
$3.4800 / $4.5200 | Buy Now |
DISTI #
42K7422
|
Newark | Wtb Conn, Header, 14Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount, Product Range:Amp-Latch Series, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 5746613-2 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
A107231-ND
|
DigiKey | CONN DIP HDR IDC 14POS VERT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1560 In Stock |
|
$2.7126 / $4.4900 | Buy Now |
DISTI #
5746613-2
|
Avnet Americas | Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 5746613-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 5 Weeks, 2 Days Container: Tray | 900 Factory Stock |
|
$2.2848 / $2.3205 | Buy Now |
DISTI #
571-5746613-2
|
Mouser Electronics | Headers & Wire Housings .1CL DIP PLG 2X07P RoHS: Compliant | 236 |
|
$2.8000 / $4.3500 | Buy Now |
|
Future Electronics | 14 Position 2 Row 2.54 mm Ribbon Cable Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 180 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.4000 / $2.5300 | Buy Now |
|
Future Electronics | 14 Position 2 Row 2.54 mm Ribbon Cable Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.4000 | Buy Now |
DISTI #
AMP5746613-2
|
Heilind Electronics | 14 DIP PLUG CONN-W/COVER | Americas - 0 in Stock |
|
$2.8762 / $2.9192 | Buy Now |
|
Onlinecomponents.com | 14 DIP PLUG CONN-W/COVER RoHS: Compliant |
1307 In Stock |
|
$2.4700 / $3.9800 | Buy Now |
DISTI #
73585138
|
Verical | Conn IDC Connector PL 14 POS 2.54mm Solder RA Thru-Hole Box/Tray RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$2.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5746613-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5746613-2
TE Connectivity
14 DIP PLUG CONN-W/COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.278 inch | |
Body Depth | 0.253 inch | |
Body Length | 0.788 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |