-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 MSFL RCPT RA 318 (IN,FM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8783
|
Newark | D Sub Connector, Standard, 37 Position, Receptacle, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5745784-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$5.5700 / $6.6700 | Buy Now |
DISTI #
A32078-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
471 In Stock |
|
$6.8463 / $9.4500 | Buy Now |
DISTI #
5745784-4
|
Avnet Americas | D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder - Trays (Alt: 5745784-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1148 |
|
$3.0253 | Buy Now |
DISTI #
42K8783
|
Avnet Americas | D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder - Bulk (Alt: 42K8783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 37 Partner Stock |
|
$5.5700 / $6.9900 | Buy Now |
DISTI #
571-5745784-4
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 37 RoHS: Compliant | 355 |
|
$4.4300 / $6.7900 | Buy Now |
|
Future Electronics | HD20 Series 37 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 280Tray |
|
$5.0500 / $5.2800 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP5745784-4
|
Heilind Electronics | 37 MSFL RCPT RA 318 (INFM) | Americas - 850 in Stock |
|
$5.1227 / $6.4033 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series - Metal Body. RoHS: Compliant |
3592 In Stock |
|
$3.3300 / $7.1800 | Buy Now |
|
Bristol Electronics | 399 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745784-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745784-4
TE Connectivity
37 MSFL RCPT RA 318 (IN,FM)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.497 inch | |
Body Depth | 0.497 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 82.288 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |