-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIECAST STRAIN RELIEF KIT,SZ 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9653
|
Newark | Connector Backshell, Zinc Alloy, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:90°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Amp Te Connectivity 5745653-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4700 / $24.2100 | Buy Now |
DISTI #
A33665-ND
|
DigiKey | CONN BACKSHELL 25POS 90DEG SHLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
153 In Stock |
|
$24.6292 / $35.0000 | Buy Now |
DISTI #
5745653-1
|
Avnet Americas | Connector Accessories 25 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 3 Individual - Bulk (Alt: 5745653-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$21.6352 / $26.0356 | Buy Now |
DISTI #
571-5745653-1
|
Mouser Electronics | D-Sub Backshells DSUB ACC: A CABLE CLAMP SHLD RoHS: Compliant | 532 |
|
$22.7300 / $35.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$21.5800 | Buy Now |
DISTI #
AMP5745653-1
|
Heilind Electronics | DIECAST STRAIN RELIEF KITSZ 3 | Americas - 0 in Stock |
|
$26.9631 / $27.3656 | Buy Now |
|
Onlinecomponents.com | DIECAST STRAIN RELIEF KIT,SZ 3 RoHS: Compliant |
73 In Stock |
|
$23.3400 / $35.3800 | Buy Now |
DISTI #
76920449
|
Verical | Backshell/Cable Clamp 90° 3 Shell Size Bright Nickel Over Copper Zinc Alloy Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 70 |
|
$46.8136 / $63.1392 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.25IN MIN CABLE DIA, 0.55IN MAX CABLE DIA, BACKSHELL, ZINC ALLOY | 5 |
|
$30.6900 | Buy Now |
DISTI #
5745653-1
|
TTI | D-Sub Backshells DSUB ACC: A CABLE CLAMP SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$15.1900 / $24.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745653-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745653-1
TE Connectivity
DIECAST STRAIN RELIEF KIT,SZ 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.55 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 3 | |
Shielding | YES | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |