-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 RCPT ACT PIN/AP LOW SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3031
|
Newark | 37 Rcpt Act Pin/Ap Low Scrlk |Amp Te Connectivity 5745459-2 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A32056-ND
|
DigiKey | CONN D-SUB RCPT 37P VERT PRESS Min Qty: 260 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2199 | Buy Now |
DISTI #
5745459-2
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Press Fit ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: 5745459-2) RoHS: Compliant Min Qty: 260 Package Multiple: 52 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-5745459-2
|
Mouser Electronics | D-Sub Standard Connectors 37P RCPT ACT PIN/AP LOW SCRLK RoHS: Compliant | 0 |
|
$34.2400 | Order Now |
DISTI #
73776600
|
RS | 37 RCPT ACT PIN/AP LOW SCRLK, PCB D-Sub Connectors | TE Connectivity 5745459-2 Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6100 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 614 |
|
$21.0109 / $25.6230 | Buy Now |
|
Quest Components | 33 |
|
$26.6906 / $27.7583 | Buy Now | |
DISTI #
5745459-2
|
TTI | D-Sub Standard Connectors 37P RCPT ACT PIN/AP LOW SCRLK Min Qty: 260 Package Multiple: 260 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001458046
|
Sager | D-Sub Standard Connectors 37P RCPT ACT PIN/AP LOW SCRLK Min Qty: 52 | 0 |
|
$39.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745459-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745459-2
TE Connectivity
37 RCPT ACT PIN/AP LOW SCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Size | 4/C | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |