-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 PLUG RA/MS 454
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM4245
|
Newark | D Subminiature Connector, 15 Contact(S), Male, 0.108 Inch Pitch, Solder Terminal, #4-40, Plug |Amp Te Connectivity 5745435-8 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$27.1600 / $36.6800 | Buy Now |
DISTI #
28M3270
|
Newark | 15 Plug Ra/Ms 454 |Amp Te Connectivity 5745435-8 RoHS: Not Compliant Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8800 | Buy Now |
DISTI #
2266-5745435-8-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
272 In Stock |
|
$25.7600 / $27.2700 | Buy Now |
DISTI #
A35147-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3424 / $35.2700 | Buy Now |
DISTI #
5745435-8
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: 5745435-8) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$14.0483 / $20.7838 | Buy Now |
DISTI #
571-5745435-8
|
Mouser Electronics | D-Sub Standard Connectors 15P PLUG RA/MS 454 RoHS: Compliant | 0 |
|
$22.3400 | Order Now |
DISTI #
73776595
|
RS | 15 PLUG RA/MS 454, PCB D-Sub Connectors | TE Connectivity 5745435-8 Min Qty: 448 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 Lead time: 22 Weeks Container: Box | 0Box |
|
$21.0300 | Buy Now |
DISTI #
AMP5745435-8
|
Heilind Electronics | 15 PLUG RA/MS 454 | Americas - 0 in Stock |
|
$26.2852 | Buy Now |
|
Onlinecomponents.com | 15 PLUG RA/MS 454 RoHS: Compliant |
272 Partner Stock |
|
$23.3500 / $68.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745435-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745435-8
TE Connectivity
15 PLUG RA/MS 454
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.494 inch | |
Body Depth | 0.68 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5745435-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5745435-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
745435-8 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,PCB MNT,RECEPT,15 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40 | 5745435-8 vs 745435-8 |