-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 RCPT SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7388
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5745187-1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$5.1700 | Buy Now |
DISTI #
84AC3883
|
Newark | 5745187-1 Rohs Compliant: Yes |Amp Te Connectivity 5745187-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 / $12.1700 | Buy Now |
DISTI #
42AJ5000
|
Newark | 25 Rcpt Sp/Ms Std |Amp Te Connectivity 5745187-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $14.5100 | Buy Now |
DISTI #
A34049-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
418 In Stock |
|
$12.9270 / $14.1000 | Buy Now |
DISTI #
5745187-1
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5745187-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 170 |
|
$11.4845 / $12.1670 | Buy Now |
DISTI #
42K7388
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 42K7388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$13.1100 / $16.2900 | Buy Now |
DISTI #
571-5745187-1
|
Mouser Electronics | D-Sub Standard Connectors RECP FULL MTL SHL 25 mounting holes RoHS: Compliant | 220 |
|
$10.3700 / $13.5900 | Buy Now |
|
Future Electronics | HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Tube | 270Tube |
|
$11.5600 / $12.1400 | Buy Now |
DISTI #
AMP5745187-1
|
Heilind Electronics | 25 RCPT SP/MS STD | Americas - 0 in Stock |
|
$15.2084 / $15.4354 | Buy Now |
|
Onlinecomponents.com | 25 RCPT SP/MS STD RoHS: Compliant |
658 In Stock |
|
$8.1700 / $15.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745187-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745187-1
TE Connectivity
25 RCPT SP/MS STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5745187-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5745187-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-827017-1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER OR WIRE WRAP | TE Connectivity | 5745187-1 vs 5-827017-1 |
745187-1 | 25 RCPT SP/MS STD | TE Connectivity | 5745187-1 vs 745187-1 |