-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9155
|
Newark | D-Sub Standard Connectors Dsub E09S V/Mnt |Amp Te Connectivity 5745183-1 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$7.0600 / $10.7300 | Buy Now |
DISTI #
5745183-1-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tube |
536 In Stock |
|
$7.4983 / $11.1900 | Buy Now |
DISTI #
5745183-1
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder - Rail/Tube (Alt: 5745183-1) RoHS: Compliant Min Qty: 459 Package Multiple: 459 Lead time: 15 Weeks, 5 Days Container: Tube | 26 |
|
$6.2800 | Buy Now |
DISTI #
571-5745183-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S V/MNT RoHS: Compliant | 283 |
|
$7.1200 / $11.7700 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 17 Container: Tube | 0Tube |
|
$6.2400 / $6.5200 | Buy Now |
DISTI #
AMP5745183-1
|
Heilind Electronics | 09 RCPT SP/MS STD | Americas - 0 in Stock |
|
$6.0884 / $7.9148 | Buy Now |
|
Onlinecomponents.com | 09 RCPT SP/MS STD RoHS: Compliant |
272 Partner Stock 1353 On Order |
|
$4.3500 / $5.4700 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 39 |
|
$9.8661 / $11.9993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745183-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745183-1
TE Connectivity
09 RCPT SP/MS STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.453 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5745183-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5745183-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788797-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5745183-1 vs 788797-2 |
788796-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 5745183-1 vs 788796-2 |