-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT,SZ 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3320
|
Newark | Cable Clamp Kit, Size 3, Zinc Alloy, Product Range:Amplimite Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:-, Accessory Type:Cable Clamp, Connector Shell Size:Db, Enclosure Material:Zinc Alloy Rohs Compliant: Yes |Amp Te Connectivity 5745173-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$15.2000 / $18.5800 | Buy Now |
DISTI #
A34151-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
109 In Stock |
|
$11.5840 / $14.1600 | Buy Now |
DISTI #
5745173-5
|
Avnet Americas | Connector Accessories 25 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 3 Individual - Bulk (Alt: 5745173-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 412 |
|
$10.2319 / $10.8400 | Buy Now |
DISTI #
16M3320
|
Avnet Americas | Connector Accessories 25 POS D-Sub Backshell/Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 3 Individual - Bulk (Alt: 16M3320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$15.2000 / $18.5800 | Buy Now |
DISTI #
571-5745173-5
|
Mouser Electronics | D-Sub Backshells DSUB ACC: B CABLE CLAMP SHLD RoHS: Compliant | 26 |
|
$11.0700 / $12.3800 | Buy Now |
DISTI #
V36:1790_11491178
|
Arrow Electronics | Backshell/Cable Clamp 180° 3 Shell Size Nickel Over Copper Zinc Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2206 | Americas - 1422 |
|
$5.1680 | Buy Now |
DISTI #
AMP5745173-5
|
Heilind Electronics | CABLE CLAMP KITSZ 3 | Americas - 1698 in Stock |
|
$5.9239 / $7.4887 | Buy Now |
|
Onlinecomponents.com | D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body. RoHS: Compliant |
90 In Stock |
|
$5.7100 / $7.8600 | Buy Now |
DISTI #
61302364
|
Verical | Backshell/Cable Clamp 180° 3 Shell Size Nickel Over Copper Zinc Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 1422 |
|
$5.1680 | Buy Now |
DISTI #
77305386
|
Verical | Backshell/Cable Clamp 180° 3 Shell Size Nickel Over Copper Zinc Alloy RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 190 |
|
$10.3882 / $11.9412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745173-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745173-5
TE Connectivity
CABLE CLAMP KIT,SZ 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.55 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 3 | |
Shielding | YES | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |