-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 PLUG 9P VERT FFSCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4990
|
Newark | D-Sub Standard Connectors Dsub E09P V/Mnt |Amp Te Connectivity 5745071-4 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $6.1500 | Buy Now |
DISTI #
A34025-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1646 In Stock |
|
$5.1564 / $7.3900 | Buy Now |
DISTI #
5745071-4
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder - Rail/Tube (Alt: 5745071-4) RoHS: Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.6959 / $4.7966 | Buy Now |
DISTI #
571-5745071-4
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09P V/MNT RoHS: Compliant | 1223 |
|
$5.0300 / $6.3800 | Buy Now |
DISTI #
V99:2348_11491069
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1847 | Americas - 161 |
|
$0.7207 / $1.5014 | Buy Now |
DISTI #
73776559
|
RS | HD-20 PLUG 9P VERT FFSCRLK, PCB D-Sub Connectors | TE Connectivity 5745071-4 Min Qty: 1071 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $7.3800 | RFQ |
|
Future Electronics | HD20 Series 9 Position Straight Plug Plastic Shell Board Mount D-Sub RoHS: Compliant pbFree: Yes Min Qty: 1071 Package Multiple: 1071 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$4.8500 | Buy Now |
DISTI #
AMP5745071-4
|
Heilind Electronics | HD-20 PLUG 9P VERT FFSCRLK | Americas - 0 in Stock |
|
$6.0663 / $6.1569 | Buy Now |
|
Onlinecomponents.com | HD-20 PLUG 9P VERT FFSCRLK RoHS: Compliant |
2822 In Stock |
|
$4.1600 / $4.9100 | Buy Now |
DISTI #
81423885
|
Verical | Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube Min Qty: 17 Package Multiple: 17 Date Code: 2040 | Americas - 2278 |
|
$5.0471 / $5.7765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745071-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745071-4
TE Connectivity
HD-20 PLUG 9P VERT FFSCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.41 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 20.016 N |
This table gives cross-reference parts and alternative options found for 5745071-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5745071-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745071-4 | 09 PLUG SP/AP SCRLK | TE Connectivity | 5745071-4 vs 745071-4 |