Part Details for 574204B00000G by BOYD Laconia
Overview of 574204B00000G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 574204B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS119-ND
|
DigiKey | HEATSINK TO-202 CLIP-ON 5W Min Qty: 2000 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5525 | Buy Now |
DISTI #
532-574204B00
|
Mouser Electronics | Heat Sinks Slide-On Heat Sink for TO-202, Vertical, 16.8 Degree C/W, Black, No Solder Tabs RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | TO-202 Package 16.80 C/W Thermal Resistance Low Cost Slide On Cooler Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $6.6100 | Buy Now |
DISTI #
000000000001492340
|
Sager | Heat Sinks Slide-On Heat Sink for TO-202, Vertical, 16.8 Degree C/W, Black, No Solder Tabs Min Qty: 2000 | 0 |
|
$2.5400 | Buy Now |
Part Details for 574204B00000G
574204B00000G CAD Models
574204B00000G Part Data Attributes
|
574204B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
574204B00000G
BOYD Laconia
Heat Sink, 16.8ohm, Slide On, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Aavid Thermalloy | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 22.86 mm | |
Length | 25.91 mm | |
Thermal Resistance | 16.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 10.67 mm |