Part Details for 5739-0-18-15-12-27-10-0 by Mill-Max Mfg Corp
Overview of 5739-0-18-15-12-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-005LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 8MM | |
55739-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 20mm Plug 200 Position. | |
10135739-003LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 9MM |
Price & Stock for 5739-0-18-15-12-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1580
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 5739-0-18-15-12-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $1.3400 | Buy Now |
DISTI #
ED1302-ND
|
DigiKey | CONN PIN RCPT .015-.022 SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
210 In Stock |
|
$0.2589 / $0.5500 | Buy Now |
DISTI #
575-5739018
|
Mouser Electronics | Circuit Board Hardware - PCB RCPT SMT .015-.022 AU RoHS: Compliant | 0 |
|
$0.2500 / $0.2620 | Order Now |
DISTI #
V99:2348_06499993
|
Arrow Electronics | Contact SKT 12 Size Solder ST SMD Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1603 | Americas - 750 |
|
$0.0592 | Buy Now |
|
Future Electronics | 5739 Series Gold over Nickel Surface Mount Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.6300 / $0.6650 | Buy Now |
|
Bisco Industries | 399 |
|
Buy Now | ||
DISTI #
25852348
|
Verical | Contact SKT 12 Size Solder ST SMD Bulk Min Qty: 91 Package Multiple: 1 Date Code: 1603 | Americas - 750 |
|
$0.0592 | Buy Now |
DISTI #
000000000001000164
|
Sager | Circuit Board Hardware - PCB RCPT SMT .015-.022 AU Min Qty: 1000 | 0 |
|
$0.2098 / $1.3100 | Buy Now |
Part Details for 5739-0-18-15-12-27-10-0
5739-0-18-15-12-27-10-0 CAD Models
5739-0-18-15-12-27-10-0 Part Data Attributes
|
5739-0-18-15-12-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5739-0-18-15-12-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | MATERIAL: BERYLLIUM COPPER ALLOY | |
Rated Current | 3 A | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |