Part Details for 5734 by Adafruit Industries
Overview of 5734 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157348-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit 30Amps with 3 pos power,Screw Type 26mm | |
10157347-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit 30Amps with 2 pos power, Standard lever,Screw Type 26mm | |
MSP430FR5734IPW | Texas Instruments | MSP430FR5734 24 MHz ULP microcontroller with 8 KB FRAM, 1 KB SRAM, 21 IO, 10-bit ADC and comparator 28-TSSOP -40 to 85 |
Price & Stock for 5734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1093
|
Newark | Cnc Rotary Encoder - 100 Pulses Per Rotation - 60Mm Black |Adafruit 5734 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $26.3400 | Buy Now |
DISTI #
1528-5734-ND
|
DigiKey | CNC ROTARY ENCODER - 100 PULSES Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$17.5000 | Buy Now |
DISTI #
485-5734
|
Mouser Electronics | Encoders CNC Rotary Encoder - 100 Pulses per Rotation - 60mm Black RoHS: Compliant | 3 |
|
$17.5000 | Buy Now |