Part Details for 5734-2CCSF by Amphenol CIT
Overview of 5734-2CCSF by Amphenol CIT
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5734RBREZ | Analog Devices | Quad 14Bit DAC 2 LSB INL + 10p | |
AD5734RBREZ-REEL7 | Analog Devices | Quad 14Bit DAC 2 LSB INL + 10p | |
AD5734AREZ-REEL7 | Analog Devices | Quad 14Bit DAC 4 LSB INL |
Price & Stock for 5734-2CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Female Straight, 4-Hole, Field Replaceable (.02) RoHS: Compliant |
70 In Stock |
|
$31.6700 / $67.6200 | Buy Now |
DISTI #
66988435
|
Verical | 5734-2CCSF Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 67 |
|
$47.7047 / $84.8432 | Buy Now |
DISTI #
5734-2CCSF
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$32.9700 | Buy Now |
|
Master Electronics | SMA Female Straight, 4-Hole, Field Replaceable (.02) RoHS: Compliant |
70 In Stock |
|
$31.6700 / $67.6200 | Buy Now |
Part Details for 5734-2CCSF
5734-2CCSF CAD Models
5734-2CCSF Part Data Attributes
|
5734-2CCSF
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5734-2CCSF
Amphenol CIT
RF SMA Connector, 1 Contact(s), Female, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.31 inch | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |