Part Details for 573-3102-8-00 by Hirose Electric Co Ltd
Results Overview of 573-3102-8-00 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
573-3102-8-00 Information
573-3102-8-00 by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 573-3102-8-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX23-40P-0.5SV20
|
Avnet Americas | HISFX23-40P-0.5SV20 - Trays (Alt: FX23-40P-0.5SV20) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5463 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, Power & Signal Hybrid, Floating, High-Speed RoHS: Compliant | 0 |
|
$2.3800 / $3.2800 | Buy Now |
DISTI #
573-3102-8-00
|
Avnet Abacus | HISFX23-40P-0.5SV20 - Tape and Reel (Alt: 573-3102-8-00) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |