Part Details for 5727.2/S by Altech Corporation
Overview of 5727.2/S by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79257-272HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
79257-272H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
55727-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 20mm Plug 296 Positon. |
Price & Stock for 5727.2/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7211
|
Newark | Interface Module, Fbk50 |Altech 5727.2/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6000 / $132.0700 | Buy Now |
DISTI #
5727.2/S-ND
|
DigiKey | INTERFACE MODULE FBK50 RIBBON CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.7900 | Buy Now |
DISTI #
845-57272S
|
Mouser Electronics | DIN Rail Terminal Blocks Interface Module, FBK50 | 0 |
|
$91.9500 / $94.7900 | Order Now |
DISTI #
71238215
|
RS | Interface Module, FBK50 Ribbon Cable, 50p, spring term | Altech Corp 5727.2/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$88.7200 / $98.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$85.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.9500 / $108.1300 | Buy Now |
DISTI #
10105898
|
TestEquity LLC | Altech 5727.2/S Ribbon Cable Module, Connector-to-wire, Spring Clamp, 50 Poles | 0 |
|
$89.3800 | Buy Now |